
LM7322MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35309-2-ND - Tape & Reel (TR) 296-35309-1-ND - Cut Tape (CT) 296-35309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7322MAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM7322MAX/NOPB Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 18V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1495CS8#PBF | Analog Devices Inc. | 501 | 505-LT1495CS8#PBF-ND | 8,52000 € | Similar |
| LT1495IS8#PBF | Analog Devices Inc. | 815 | 505-LT1495IS8#PBF-ND | 9,87000 € | Similar |
| LT1498HS8#PBF | Analog Devices Inc. | 1.595 | 505-LT1498HS8#PBF-ND | 9,31000 € | Similar |
| LT1498IS8#PBF | Analog Devices Inc. | 1.410 | LT1498IS8#PBF-ND | 8,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,28700 € | 22,87 € |
| 25 | 2,09840 € | 52,46 € |
| 100 | 1,89080 € | 189,08 € |
| 250 | 1,79196 € | 447,99 € |
| 500 | 1,77214 € | 886,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,63158 € | 4.078,95 € |
| 5.000 | 1,60039 € | 8.001,95 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |





