
LM7301IM5X/SL110603 | |
|---|---|
DigiKey Part Number | 296-LM7301IM5X/SL110603-ND |
Manufacturer | |
Manufacturer Product Number | LM7301IM5X/SL110603 |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.25V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 720µA | |
Current - Output / Channel | 11.7 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |

