
LM725CN/NOPB | |
|---|---|
DigiKey Part Number | LM725CN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM725CN/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM725CN/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 42 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |



