LM7121IMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.237
Unit Price: 4,28000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 436
Unit Price: 7,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,40422 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.750
Unit Price: 7,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 865
Unit Price: 7,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.048
Unit Price: 7,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 180
Unit Price: 8,94000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,28605 €
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7121IMX

DigiKey Part Number
LM7121IMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM7121IMX
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM7121IMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1300V/µs
Gain Bandwidth Product
175 MHz
-3db Bandwidth
235 MHz
Current - Input Bias
5.2 µA
Voltage - Input Offset
900 µV
Current - Supply
5.3mA
Current - Output / Channel
71 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types