LT1354IS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 214
Unit Price: 7,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 483
Unit Price: 7,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,17000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.228
Unit Price: 7,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 787
Unit Price: 8,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,29376 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.022
Unit Price: 8,96000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.410
Unit Price: 7,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.895
Unit Price: 4,73309 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 111.648
Unit Price: 7,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 35.000
Unit Price: 4,24082 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 40.382
Unit Price: 6,06000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.528
Unit Price: 2,54794 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1354IS8#TRPBF

DigiKey Part Number
LT1354IS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1354IS8#TRPBF
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1354IS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
400V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
300 µV
Current - Supply
1mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,62453 €11.561,33 €
Manufacturers Standard Package
Unit Price without VAT:4,62453 €
Unit Price with VAT:5,50319 €