
THS4041ID | |
|---|---|
DigiKey Part Number | 296-7528-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4041ID |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4041ID Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 8mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 165 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.5 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,31000 € | 7,31 € |
| 10 | 5,66300 € | 56,63 € |
| 75 | 4,88080 € | 366,06 € |
| 150 | 4,69900 € | 704,85 € |
| 300 | 4,54943 € | 1.364,83 € |
| 525 | 4,44815 € | 2.335,28 € |
| 1.050 | 4,34291 € | 4.560,06 € |
| Unit Price without VAT: | 7,31000 € |
|---|---|
| Unit Price with VAT: | 8,69890 € |

