Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM7121IM5X/NOPB | |
|---|---|
DigiKey Part Number | LM7121IM5X/NOPBTR-ND - Tape & Reel (TR) LM7121IM5X/NOPBCT-ND - Cut Tape (CT) LM7121IM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7121IM5X/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM7121IM5X/NOPB Models |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 5.1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 520V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 105 MHz | Supplier Device Package SOT-23-5 |
-3db Bandwidth 160 MHz | Base Product Number |
Current - Input Bias 5.5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1815CS5#TR | Analog Devices Inc. | 0 | LT1815CS5TR-ND | 0,00000 € | Similar |
| LT1815CS5#TRM | Analog Devices Inc. | 0 | LT1815CS5#TRMTR-ND | 0,00000 € | Similar |
| LT1815CS5#TRMPBF | Analog Devices Inc. | 1.215 | LT1815CS5#TRMPBFCT-ND | 2,78000 € | Similar |
| LT1815CS5#TRPBF | Analog Devices Inc. | 0 | LT1815CS5#TRPBF-ND | 1,47562 € | Similar |
| LT1815IS5#TR | Analog Devices Inc. | 0 | LT1815IS5TR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,68481 € | 8.054,43 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |


