Parametric Equivalent
Similar
Similar
Similar
Similar

LT1815CS5#TR | |
|---|---|
DigiKey Part Number | LT1815CS5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1815CS5#TR |
Description | IC OPAMP VFB 1 CIRCUIT TSOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1815CS5#TR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.5mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 80 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Slew Rate 1500V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 220 MHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
-3db Bandwidth 350 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1815CS5#TRPBF | Analog Devices Inc. | 0 | LT1815CS5#TRPBF-ND | 1,46390 € | Parametric Equivalent |
| LM7121IM5/NOPB | Texas Instruments | 1.034 | LM7121IM5/NOPBCT-ND | 5,13000 € | Similar |
| LM7121IM5X/NOPB | Texas Instruments | 0 | LM7121IM5X/NOPBCT-ND | 3,02000 € | Similar |
| LMH6624MF/NOPB | Texas Instruments | 1.177 | LMH6624MF/NOPBCT-ND | 5,65000 € | Similar |
| LMH6624MFX/NOPB | Texas Instruments | 1.905 | 296-LMH6624MFX/NOPBCT-ND | 4,79000 € | Similar |



