
LM7121IM5/NOPB | |
|---|---|
DigiKey Part Number | LM7121IM5/NOPBTR-ND - Tape & Reel (TR) LM7121IM5/NOPBCT-ND - Cut Tape (CT) LM7121IM5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7121IM5/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM7121IM5/NOPB Models |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 5.1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 520V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 105 MHz | Supplier Device Package SOT-23-5 |
-3db Bandwidth 160 MHz | Base Product Number |
Current - Input Bias 5.5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,96100 € | 39,61 € |
| 25 | 3,65920 € | 91,48 € |
| 100 | 3,32670 € | 332,67 € |
| 250 | 3,20084 € | 800,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,99418 € | 2.994,18 € |
| 2.000 | 2,92948 € | 5.858,96 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

