LM7121IM5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.194
Unit Price: 4,63000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 3,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.653
Unit Price: 2,70000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,43916 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 24
Unit Price: 3,31000 €
Datasheet
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7121IM5

DigiKey Part Number
LM7121IM5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM7121IM5
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM7121IM5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1300V/µs
Gain Bandwidth Product
175 MHz
-3db Bandwidth
235 MHz
Current - Input Bias
5.2 µA
Voltage - Input Offset
900 µV
Current - Supply
5.3mA
Current - Output / Channel
71 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 215 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

215In Stock
Ships from Rochester Electronics, LLC