Direct
Similar
Similar

LM6584MAX | |
|---|---|
DigiKey Part Number | LM6584MAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM6584MAX |
Description | IC AMP GENERAL PURPOSE 14SOIC |
Customer Reference | |
Detailed Description | Video Amp 4 Standard (General Purpose) 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6584MAX Models |
Category | Slew Rate 15V/µs |
Manufacturer Texas Instruments | Current - Supply 780 µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 75 mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 5V ~ 13V, ±2.5V ~ 6.5V |
Applications Standard (General Purpose) | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
-3db Bandwidth 24 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM6584MAX/NOPB | Texas Instruments | 0 | LM6584MAX/NOPB-ND | 1,71590 € | Direct |
| MCP6H94-E/SL | Microchip Technology | 0 | MCP6H94-E/SL-ND | 1,86127 € | Similar |
| MCP6H94T-E/SL | Microchip Technology | 1.122 | MCP6H94T-E/SLCT-ND | 2,46000 € | Similar |



