Similar
Similar
Similar
Similar
Similar
Similar

MCP6H94-E/SL | |
|---|---|
DigiKey Part Number | MCP6H94-E/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP6H94-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6H94-E/SL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 41 mA |
Part Status Active | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM6584MA/NOPB | Texas Instruments | 425 | 296-39771-5-ND | 2,96000 € | Similar |
| LM6584MAX/NOPB | Texas Instruments | 0 | LM6584MAX/NOPB-ND | 1,71590 € | Similar |
| MAX4395ESD+ | Analog Devices Inc./Maxim Integrated | 2 | MAX4395ESD+-ND | 5,12000 € | Similar |
| MAX4395ESD+T | Analog Devices Inc./Maxim Integrated | 4.885 | MAX4395ESD+TCT-ND | 4,90000 € | Similar |
| MAX4495ASD+ | Analog Devices Inc./Maxim Integrated | 175 | MAX4495ASD+-ND | 4,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 228 | 1,86127 € | 424,37 € |
| Unit Price without VAT: | 1,86127 € |
|---|---|
| Unit Price with VAT: | 2,21491 € |




