Direct

LM6511IMX | |
|---|---|
DigiKey Part Number | LM6511IMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM6511IMX |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6511IMX Models |
Category | Current - Input Bias (Max) 0.13µA @ 2.7V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 3.5mA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 72dB CMRR |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type CMOS, Open-Collector, TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2.5V ~ 30V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM6511IMX/NOPB | Texas Instruments | 878 | LM6511IMX/NOPBCT-ND | 2,74000 € | Direct |


