Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6511IMX/NOPB

DigiKey Part Number
LM6511IMX/NOPBTR-ND - Tape & Reel (TR)
LM6511IMX/NOPBCT-ND - Cut Tape (CT)
LM6511IMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM6511IMX/NOPB
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM6511IMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 30V
Voltage - Input Offset (Max)
5mV @ 2.7V
Current - Input Bias (Max)
0.13µA @ 2.7V
Current - Output (Typ)
-
Current - Quiescent (Max)
3.5mA
CMRR, PSRR (Typ)
72dB CMRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,77000 €2,77 €
102,07900 €20,79 €
251,90520 €47,63 €
1001,71410 €171,41 €
2501,62304 €405,76 €
5001,59850 €799,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,47521 €3.688,02 €
5.0001,44645 €7.232,25 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €