Direct
MFR Recommended

LM6211MF | |
|---|---|
DigiKey Part Number | LM6211MFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM6211MF |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
EDA/CAD Models | LM6211MF Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 1.05mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 38 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 20 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM6211MF/NOPB | Texas Instruments | 2.737 | LM6211MF/NOPBCT-ND | 3,86000 € | Direct |
| LM6211MFX/NOPB | Texas Instruments | 913 | 296-LM6211MFX/NOPBCT-ND | 3,27000 € | MFR Recommended |


