


LM61CIM3X/NOPB | |
|---|---|
DigiKey Part Number | LM61CIM3X/NOPBTR-ND - Tape & Reel (TR) LM61CIM3X/NOPBCT-ND - Cut Tape (CT) LM61CIM3X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM61CIM3X/NOPB |
Description | SENSOR ANALOG -30C-100C SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM61CIM3X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -30°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 10mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (-30°C ~ 100°C) | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,79400 € | 3,97 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,70520 € | 17,63 € |
| 50 | 0,67300 € | 33,65 € |
| 100 | 0,64320 € | 64,32 € |
| 500 | 0,58352 € | 291,76 € |
| 1.000 | 0,56133 € | 561,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52987 € | 1.589,61 € |
| 6.000 | 0,51214 € | 3.072,84 € |
| 9.000 | 0,50246 € | 4.522,14 € |
| 15.000 | 0,49093 € | 7.363,95 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |










