
ADG714BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG714BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG714BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG714BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG714BCPZ-REEL7 |
Description | IC SW SPST-NOX8 4.5OHM 24LFCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 4.5Ohm 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG714BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 8 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | 20ns, 8ns (Typ) | |
-3db Bandwidth | 155MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 11pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 3,98900 € | 39,89 € |
| 25 | 3,46280 € | 86,57 € |
| 100 | 2,86760 € | 286,76 € |
| 250 | 2,57544 € | 643,86 € |
| 500 | 2,41836 € | 1.209,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,41836 € | 3.627,54 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |



