Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM6172IMX | |
|---|---|
DigiKey Part Number | LM6172IMXTR-ND - Tape & Reel (TR) LM6172IMXCT-ND - Cut Tape (CT) LM6172IMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM6172IMX |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6172IMX Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 4.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 3000V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 100 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 160 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM6172IM/NOPB | Texas Instruments | 1.080 | LM6172IM/NOPB-ND | 7,20000 € | Parametric Equivalent |
| LM6172IMX/NOPB | Texas Instruments | 8.998 | LM6172IMX/NOPBCT-ND | 5,45000 € | Parametric Equivalent |
| LT1355CS8#PBF | Analog Devices Inc. | 1.007 | 505-LT1355CS8#PBF-ND | 11,92000 € | Similar |
| LT1355CS8#TRPBF | Analog Devices Inc. | 2.658 | LT1355CS8#TRPBFCT-ND | 11,92000 € | Similar |
| LT1358CS8#PBF | Analog Devices Inc. | 790 | 505-LT1358CS8#PBF-ND | 12,45000 € | Similar |



