Similar
Similar
Similar
Similar

LT1358CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1358CS8#TRPBFTR-ND - Tape & Reel (TR) LT1358CS8#TRPBFCT-ND - Cut Tape (CT) LT1358CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1358CS8#TRPBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1358CS8#TRPBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 2mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 25 MHz | Supplier Device Package 8-SO |
Current - Input Bias 120 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4898-2YRDZ | Analog Devices Inc. | 995 | 505-ADA4898-2YRDZ-ND | 8,64000 € | Similar |
| ADA4898-2YRDZ-R7 | Analog Devices Inc. | 1.541 | ADA4898-2YRDZ-R7CT-ND | 8,64000 € | Similar |
| LM6172IM/NOPB | Texas Instruments | 1.267 | LM6172IM/NOPB-ND | 7,14000 € | Similar |
| LM6172IMX/NOPB | Texas Instruments | 9.543 | LM6172IMX/NOPBCT-ND | 4,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,35000 € | 12,35 € |
| 10 | 9,74500 € | 97,45 € |
| 25 | 9,09440 € | 227,36 € |
| 100 | 8,37910 € | 837,91 € |
| 250 | 8,37424 € | 2.093,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,48503 € | 18.712,58 € |
| Unit Price without VAT: | 12,35000 € |
|---|---|
| Unit Price with VAT: | 14,69650 € |




