Direct

LM6152BCMX | |
|---|---|
DigiKey Part Number | LM6152BCMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM6152BCMX |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6152BCMX Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 16.9 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 80 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM6152BCMX/NOPB | Texas Instruments | 590 | 296-35423-1-ND | 5,99000 € | Direct |


