Direct

LM6134AIN | |
|---|---|
DigiKey Part Number | LM6134AIN-ND |
Manufacturer | |
Manufacturer Product Number | LM6134AIN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM6134AIN Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 390µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 3.5 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 14V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 125 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM6134BIN/NOPB | Texas Instruments | 341 | LM6134BIN/NOPB-ND | 4,57000 € | Direct |


