Direct

LM6132BIMX | |
|---|---|
DigiKey Part Number | LM6132BIMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM6132BIMX |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6132BIMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 14V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 125 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 390µA (x2 Channels) | |
Current - Output / Channel | 3.5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


