
LM611IMX | |
|---|---|
DigiKey Part Number | LM611IMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM611IMX |
Description | IC OPAMP GP 1 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 14-SOIC |
EDA/CAD Models | LM611IMX Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 210µA |
Series | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 25 nA | Base Product Number |

