Similar

LM611IM/NOPB | |
|---|---|
DigiKey Part Number | LM611IM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM611IM/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 14-SOIC |
EDA/CAD Models | LM611IM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 210µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


