LM5642MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.245
Unit Price: 4,11000 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5642MTCX

DigiKey Part Number
LM5642MTCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5642MTCX
Description
IC REG CTRLR BUCK 28TSSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5642MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 36V
Frequency - Switching
200kHz
Duty Cycle (Max)
98.9%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types