
LM5642MTCX/NOPB | |
|---|---|
DigiKey Part Number | LM5642MTCX/NOPBTR-ND - Tape & Reel (TR) LM5642MTCX/NOPBCT-ND - Cut Tape (CT) LM5642MTCX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5642MTCX/NOPB |
Description | IC REG CTRLR BUCK 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5642MTCX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 36V | |
Frequency - Switching | 200kHz | |
Duty Cycle (Max) | 98.9% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,22500 € | 32,25 € |
| 25 | 2,97080 € | 74,27 € |
| 100 | 2,69200 € | 269,20 € |
| 250 | 2,56496 € | 641,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,34341 € | 5.858,52 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |


