

LM5575Q0MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5575Q0MHX/NOPBTR-ND - Tape & Reel (TR) 296-LM5575Q0MHX/NOPBCT-ND - Cut Tape (CT) 296-LM5575Q0MHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5575Q0MHX/NOPB |
Description | IC REG BUCK ADJ 1.5A 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5575Q0MHX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 70V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 50kHz ~ 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 6V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM25575MHX/NOPB | Texas Instruments | 2.447 | LM25575MHX/NOPBCT-ND | 3,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 10 | 6,10400 € | 61,04 € |
| 25 | 5,66680 € | 141,67 € |
| 100 | 5,18640 € | 518,64 € |
| 250 | 4,95744 € | 1.239,36 € |
| 500 | 4,81938 € | 2.409,69 € |
| 1.000 | 4,70580 € | 4.705,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,12020 € | 12.800,50 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,34150 € |


