

LM25575MHX/NOPB | |
|---|---|
DigiKey Part Number | LM25575MHX/NOPBTR-ND - Tape & Reel (TR) LM25575MHX/NOPBCT-ND - Cut Tape (CT) LM25575MHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25575MHX/NOPB |
Description | IC REG BUCK ADJ 1.5A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM25575MHX/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM25575QMHX/NOPB | Texas Instruments | 6.921 | 296-LM25575QMHX/NOPBCT-ND | 3,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,61700 € | 26,17 € |
| 25 | 2,40520 € | 60,13 € |
| 100 | 2,17250 € | 217,25 € |
| 250 | 2,06168 € | 515,42 € |
| 500 | 2,05064 € | 1.025,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,88177 € | 4.704,43 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |




