Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A 22-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM536353QRNLTQ1

DigiKey Part Number
296-44670-2-ND - Tape & Reel (TR)
296-44670-1-ND - Cut Tape (CT)
296-44670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM536353QRNLTQ1
Description
IC REG BUCK 3.3V 3.5A 22VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A 22-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LM536353QRNLTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.9V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
22-VQFN-HR (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,73576 $1.183,94 $
5004,59970 $2.299,85 $
7504,53156 $3.398,67 $
1.2504,45609 $5.570,11 $
1.7504,41195 $7.720,91 $
Manufacturers Standard Package
Unit Price without VAT:4,73576 $
Unit Price with VAT:5,63555 $