
LM53601AQDSXTQ1 | |
|---|---|
DigiKey Part Number | 296-43717-2-ND - Tape & Reel (TR) 296-43717-1-ND - Cut Tape (CT) 296-43717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM53601AQDSXTQ1 |
Description | IC REG BUCK ADJ 1A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM53601AQDSXTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,30596 € | 826,49 € |
| 500 | 3,20698 € | 1.603,49 € |
| 750 | 3,15739 € | 2.368,04 € |
| 1.250 | 3,10246 € | 3.878,08 € |
| 1.750 | 3,07035 € | 5.373,11 € |
| 2.500 | 3,03946 € | 7.598,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,00800 € | 40,08 € |
| 25 | 3,70360 € | 92,59 € |
| 100 | 3,36920 € | 336,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,38000 € | 5,38 € |
| 10 | 4,12800 € | 41,28 € |
| 25 | 3,81480 € | 95,37 € |
| 100 | 3,47030 € | 347,03 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |

