
LM5176PWPT | |
|---|---|
DigiKey Part Number | 296-47122-2-ND - Tape & Reel (TR) 296-47122-1-ND - Cut Tape (CT) 296-47122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5176PWPT |
Description | .5-55VIN 4 SWITCH BUCK-BOOST CON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5176PWPT Models |
Category | Frequency - Switching 100kHz ~ 600kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 28-HTSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.2V ~ 55V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 6,23400 € | 62,34 € |
| 25 | 5,78880 € | 144,72 € |
| 100 | 5,29970 € | 529,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,06660 € | 1.266,65 € |
| 500 | 4,92606 € | 2.463,03 € |
| 750 | 4,85567 € | 3.641,75 € |
| 1.250 | 4,77770 € | 5.972,12 € |
| 1.750 | 4,73214 € | 8.281,25 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |








