
CSD17578Q5A | |
|---|---|
DigiKey Part Number | 296-48512-2-ND - Tape & Reel (TR) 296-48512-1-ND - Cut Tape (CT) 296-48512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17578Q5A |
Description | MOSFET N-CH 30V 25A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta) 3.1W (Ta), 42W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17578Q5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1510 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65800 € | 6,58 € |
| 100 | 0,43230 € | 43,23 € |
| 500 | 0,33500 € | 167,50 € |
| 1.000 | 0,30365 € | 303,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21991 € | 549,77 € |
| 5.000 | 0,20208 € | 1.010,40 € |
| 7.500 | 0,19300 € | 1.447,50 € |
| 12.500 | 0,18280 € | 2.285,00 € |
| 17.500 | 0,17676 € | 3.093,30 € |
| 25.000 | 0,17089 € | 4.272,25 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |









