
LM5176PWPR | |
|---|---|
DigiKey Part Number | 296-49223-2-ND - Tape & Reel (TR) 296-49223-1-ND - Cut Tape (CT) 296-49223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5176PWPR |
Description | LM5176PWPR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5176PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 55V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 5,16700 € | 51,67 € |
| 25 | 4,78880 € | 119,72 € |
| 100 | 4,37310 € | 437,31 € |
| 250 | 4,17496 € | 1.043,74 € |
| 500 | 4,05552 € | 2.027,76 € |
| 1.000 | 3,95723 € | 3.957,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,99261 € | 7.985,22 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |









