
MP2393GTL-Z | |
|---|---|
DigiKey Part Number | 1589-MP2393GTL-ZTR-ND - Tape & Reel (TR) 1589-MP2393GTL-ZCT-ND - Cut Tape (CT) 1589-MP2393GTL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2393GTL-Z |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 24V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96400 € | 9,64 € |
| 25 | 0,87480 € | 21,87 € |
| 100 | 0,77670 € | 77,67 € |
| 250 | 0,72992 € | 182,48 € |
| 500 | 0,70170 € | 350,85 € |
| 1.000 | 0,69470 € | 694,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,63920 € | 3.196,00 € |
| 10.000 | 0,62704 € | 6.270,40 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |







