
LM5170EVM-BIDIR | |
|---|---|
DigiKey Part Number | 296-LM5170EVM-BIDIR-ND |
Manufacturer | |
Manufacturer Product Number | LM5170EVM-BIDIR |
Description | EVAL BOARD FOR LM5170Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5170-Q1 - 2 Non-Isolated Outputs DC/DC, Bidirectional Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Bidirectional | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 12V or 48V | |
Current - Output | 60A | |
Voltage - Input | 3V ~ 48V or 6V ~ 70V | |
Regulator Topology | Boost, Buck | |
Frequency - Switching | 100kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM5170-Q1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,07000 € | 214,07 € |
| Unit Price without VAT: | 214,07000 € |
|---|---|
| Unit Price with VAT: | 254,74330 € |


