
LM5170QPHPTQ1 | |
|---|---|
DigiKey Part Number | 296-45255-2-ND - Tape & Reel (TR) 296-45255-1-ND - Cut Tape (CT) 296-45255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5170QPHPTQ1 |
Description | BI DIRECTIONAL 48V TO 12V CURREN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM5170QPHPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 42V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,89000 € | 12,89 € |
| 10 | 10,18800 € | 101,88 € |
| 25 | 9,51480 € | 237,87 € |
| 100 | 8,77470 € | 877,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,42176 € | 2.105,44 € |
| 500 | 8,20912 € | 4.104,56 € |
| 750 | 8,10259 € | 6.076,94 € |
| Unit Price without VAT: | 12,89000 € |
|---|---|
| Unit Price with VAT: | 15,33910 € |


