Direct

LM5115MTC | |
|---|---|
DigiKey Part Number | LM5115MTC-ND |
Manufacturer | |
Manufacturer Product Number | LM5115MTC |
Description | IC SECONDARY SIDE CTRLR 16TSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5115MTC Models |
Category | Voltage - Supply 5V ~ 7.5V |
Manufacturer Texas Instruments | Current - Supply 4 mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Applications Secondary-Side Controller | Supplier Device Package 16-TSSOP |
Voltage - Input 5V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5115MTC/NOPB | Texas Instruments | 226 | 296-39768-5-ND | 4,98000 € | Direct |



