Power Supply Controller Secondary-Side Controller 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5115MTC/NOPB

DigiKey Part Number
296-39768-5-ND
Manufacturer
Manufacturer Product Number
LM5115MTC/NOPB
Description
IC SECONDARY SIDE CTRLR 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5115MTC/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
5V ~ 30V
Voltage - Supply
5V ~ 7.5V
Current - Supply
4 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,60000 €4,60 €
103,50700 €35,07 €
922,95228 €271,61 €
1842,83870 €522,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,60000 €
Unit Price with VAT:5,47400 €