LM5115AMTX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,21794 €
Datasheet
Power Supply Controller Secondary-Side Controller 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5115AMTX

DigiKey Part Number
LM5115AMTX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5115AMTX
Description
IC SECONDARY SIDE CTRLR 16TSSOP
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5115AMTX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
5V ~ 30V
Voltage - Supply
5V ~ 7.5V
Current - Supply
4 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types