
LM5115AMTX/NOPB | |
|---|---|
DigiKey Part Number | LM5115AMTX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5115AMTX/NOPB |
Description | IC SECONDARY SIDE CTRLR 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5115AMTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | 5V ~ 30V | |
Voltage - Supply | 5V ~ 7.5V | |
Current - Supply | 4 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,21794 € | 5.544,85 € |
| Unit Price without VAT: | 2,21794 € |
|---|---|
| Unit Price with VAT: | 2,63935 € |


