
LM5113QDPRRQ1 | |
|---|---|
DigiKey Part Number | 296-51311-2-ND - Tape & Reel (TR) 296-51311-1-ND - Cut Tape (CT) 296-51311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5113QDPRRQ1 |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5113QDPRRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1.2A, 5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 7ns, 3.5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,88000 € | 28,80 € |
| 25 | 2,65080 € | 66,27 € |
| 100 | 2,39890 € | 239,89 € |
| 250 | 2,27884 € | 569,71 € |
| 500 | 2,20646 € | 1.103,23 € |
| 1.000 | 2,14686 € | 2.146,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 2,11288 € | 9.507,96 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |




















