LM5111-3M/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 29
Unit Price: 1,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.399
Unit Price: 2,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.648
Unit Price: 1,20000 €
Datasheet

Similar


Microchip Technology
In Stock: 219
Unit Price: 2,25000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,46473 €
Datasheet

Similar


Microchip Technology
In Stock: 273
Unit Price: 1,73000 €
Datasheet

Similar


Microchip Technology
In Stock: 7.643
Unit Price: 1,73000 €
Datasheet

Similar


Microchip Technology
In Stock: 273
Unit Price: 1,05000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.111
Unit Price: 1,05000 €
Datasheet

Similar


Microchip Technology
In Stock: 394
Unit Price: 1,77000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.507
Unit Price: 1,77000 €
Datasheet

Similar


Microchip Technology
In Stock: 287
Unit Price: 1,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.142
Unit Price: 1,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 36
Unit Price: 1,64000 €
Datasheet
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5111-3M/NOPB

DigiKey Part Number
LM5111-3M/NOPB-ND
Manufacturer
Manufacturer Product Number
LM5111-3M/NOPB
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM5111-3M/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3.5V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
3A, 5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
14ns, 12ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types