Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1428COA

DigiKey Part Number
TC1428COA-ND
Manufacturer
Manufacturer Product Number
TC1428COA
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC1428COA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 3V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
1.2A, 1.2A
Packaging
Tube
Input Type
Inverting, Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
35ns, 25ns
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 265
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,28000 €1,28 €
251,07080 €26,77 €
1000,95950 €95,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €