LM5111-2MY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 67
Unit Price: 0,97000 €
Datasheet
Low-Side Gate Driver IC Inverting 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5111-2MY

DigiKey Part Number
LM5111-2MYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5111-2MY
Description
IC GATE DRVR LOW-SIDE 8MSOP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5111-2MY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3.5V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
3A, 5A
Input Type
Inverting
Rise / Fall Time (Typ)
14ns, 12ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types