LM5111-2MY/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.000
Unit Price: 0,83000 €
Datasheet

Similar


Microchip Technology
In Stock: 67
Unit Price: 0,97000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60965 €
Datasheet

Similar


Microchip Technology
In Stock: 900
Unit Price: 1,88000 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,32000 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,58350 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,10157 €

Similar


Microchip Technology
In Stock: 189
Unit Price: 1,56000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,17902 €
Datasheet

Similar


Microchip Technology
In Stock: 370
Unit Price: 1,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,23926 €
Datasheet
Low-Side Gate Driver IC Inverting 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5111-2MY/NOPB

DigiKey Part Number
LM5111-2MY/NOPBTR-ND - Tape & Reel (TR)
LM5111-2MY/NOPBCT-ND - Cut Tape (CT)
LM5111-2MY/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5111-2MY/NOPB
Description
IC GATE DRVR LOW-SIDE 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5111-2MY/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3.5V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
3A, 5A
Input Type
Inverting
Rise / Fall Time (Typ)
14ns, 12ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,48000 €2,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,38140 €1.381,40 €
2.0001,34725 €2.694,50 €
3.0001,33014 €3.990,42 €
5.0001,31118 €6.555,90 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €