LM5104M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 18.231
Unit Price: 3,34000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 6.272
Unit Price: 3,15000 €
Datasheet
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5104M

DigiKey Part Number
LM5104M-ND
Manufacturer
Manufacturer Product Number
LM5104M
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM5104M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.2V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
1.6A, 1.6A
Packaging
Tube
Input Type
Inverting, Non-Inverting
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
118 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
600ns, 600ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Synchronous
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
9V ~ 14V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM5104M/NOPBTexas Instruments18.231LM5104M/NOPB-ND3,34000 €Direct
LM5104MX/NOPBTexas Instruments6.272LM5104MX/NOPBCT-ND3,15000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types