
LM5104MX/NOPB | |
|---|---|
DigiKey Part Number | LM5104MX/NOPBTR-ND - Tape & Reel (TR) LM5104MX/NOPBCT-ND - Cut Tape (CT) LM5104MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5104MX/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5104MX/NOPB Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.6A, 1.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 118 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 600ns, 600ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 9V ~ 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,15600 € | 21,56 € |
| 25 | 1,97720 € | 49,43 € |
| 100 | 1,78050 € | 178,05 € |
| 250 | 1,68656 € | 421,64 € |
| 500 | 1,66444 € | 832,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,53427 € | 3.835,68 € |
| 5.000 | 1,50465 € | 7.523,25 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

