Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5114AMF/NOPB

DigiKey Part Number
296-40237-2-ND - Tape & Reel (TR)
296-40237-1-ND - Cut Tape (CT)
296-40237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5114AMF/NOPB
Description
IC GATE DRVR LOW-SIDE SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM5114AMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 12.6V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
1.3A, 7.6A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
82ns, 12.5ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 541
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,21300 €12,13 €
251,10360 €27,59 €
1000,98390 €98,39 €
2500,92676 €231,69 €
5000,89228 €446,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,86394 €863,94 €
2.0000,84060 €1.681,20 €
3.0000,82891 €2.486,73 €
5.0000,81596 €4.079,80 €
7.0000,80839 €5.658,73 €
10.0000,80111 €8.011,10 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €

Other Suppliers on DigiKey

39.999In Stock
Ships from Rochester Electronics, LLC