


HSEC8-160-01-L-DV-A-BL-K-TR | |
|---|---|
DigiKey Part Number | 612-HSEC8-160-01-L-DV-A-BL-K-TR-ND - Tape & Reel (TR) 612-HSEC8-160-01-L-DV-A-BL-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSEC8-160-01-L-DV-A-BL-K-TR |
Description | CONN EDGE DUAL FML 120POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-160-01-L-DV-A-BL-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 60 | |
Number of Positions | 120 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 10 | 5,90800 € | 59,08 € |
| 25 | 5,53720 € | 138,43 € |
| 50 | 5,27280 € | 263,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 4,20328 € | 525,41 € |
| 250 | 4,00272 € | 1.000,68 € |
| 375 | 3,88987 € | 1.458,70 € |
| 625 | 3,83690 € | 2.398,06 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,27050 € |


