LM50BIM3/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8.523
Unit Price: 1,08000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.376
Unit Price: 3,01000 €
Datasheet

Similar


Microchip Technology
In Stock: 62.658
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 25.341
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.689
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 15.772
Unit Price: 0,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 15.223
Unit Price: 0,68000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.081
Unit Price: 0,64000 €
Datasheet
Temperature Sensor Analog, Local -25°C ~ 100°C 10mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Analog, Local -25°C ~ 100°C 10mV/°C SOT-23-3
SOT-23-3

LM50BIM3/NOPB

DigiKey Part Number
LM50BIM3/NOPBTR-ND - Tape & Reel (TR)
LM50BIM3/NOPBCT-ND - Cut Tape (CT)
LM50BIM3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM50BIM3/NOPB
Description
SENSOR ANALOG -25C-100C SOT23-3
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -25°C ~ 100°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM50BIM3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-25°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
4.5V ~ 10V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±2°C (-3.5°C)
Test Condition
25°C (-25°C ~ 100°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types